+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1130-0201-04

Connector: wire-wire; plug; hermaphrodite; 36V; PIN: 2; for cable


Manufacturer: ENCITECH

Manufacturer part number:
1130-0201-04
TME Symbol:
1130-0201-04

Specification

Manufacturer
ENCITECH
Type of connector
wire-wire
Connector
plug
Kind of connector
hermaphrodite
Rated voltage
36V
Number of pins
2
Mechanical mounting
for cable
Electrical mounting
crimped
Contact material
copper
Contact plating
silver plated
Colour
grey
Maximum current
50A
Wire cross-section
16mm2
Enclosure material
polycarbonate
Gross weight24.98 g
Certificates
See other products in this category: DC power connectors ENCITECH,
*
1130-0201-04
90 in TME stock
Net price for quantities from 1 pcs - 6.58 USDGross price for quantities from 1 pcs - 6.58 USD
Net price for quantities from 5 pcs - 5.92 USDGross price for quantities from 5 pcs - 5.92 USD
Net price for quantities from 25 pcs - 5.26 USDGross price for quantities from 25 pcs - 5.26 USD
Net price for quantities from 100 pcs - 4.61 USDGross price for quantities from 100 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 50 pcsBag = 100 pcs