+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1130-0211-04

Connector: wire-wire; plug; hermaphrodite; 36V; PIN: 2; for cable


Manufacturer: ENCITECH

Manufacturer part number:
1130-0211-04
TME Symbol:
1130-0211-04

Specification

Manufacturer
ENCITECH
Type of connector
wire-wire
Connector
plug
Kind of connector
hermaphrodite
Rated voltage
36V
Number of pins
2
Mechanical mounting
for cable
Electrical mounting
crimped
Contact material
copper
Contact plating
silver plated
Colour
grey
Maximum current
175A
Wire size
1AWG...0AWG
Wire cross-section
50mm2
Enclosure material
polycarbonate
Gross weight103.58 g
Certificates
See other products in this category: DC power connectors ENCITECH,
*
1130-0211-04
40 in TME stock
Net price for quantities from 1 pcs - 14.45 USDGross price for quantities from 1 pcs - 14.45 USD
Net price for quantities from 5 pcs - 12.81 USDGross price for quantities from 5 pcs - 12.81 USD
Net price for quantities from 20 pcs - 11.25 USDGross price for quantities from 20 pcs - 11.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcsBag = 50 pcs