+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

114010-ZZ

Tool: for removal; 12AWG; yellow; contacts


Manufacturer: DEUTSCH / TE Connectivity

Manufacturer part number:
114010-ZZ
TME Symbol:
114010

Specification

Manufacturer
DEUTSCH / TE Connectivity
Type of tool
for removal
Wire size
12AWG
Colour
yellow
Application
contacts
Gross weight3.83 g
See other products in this category: Dedicated Crimping Tools DEUTSCH / TE Connectivity,
*
114010-ZZ
92 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 10 pcs - 3.25 USDGross price for quantities from 10 pcs - 3.25 USD
Net price for quantities from 50 pcs - 2.85 USDGross price for quantities from 50 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.