+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1140640000

Connector: D-Sub; PIN: 9; female; straight; Type: PROFIBUS; IP30

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1140640000
TME Symbol:
1140640000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
D-Sub
Number of pins
9
Kind of connector
female
Spatial orientation
straight
Connector variant
PROFIBUS
IP rating
IP30
Gross weight82 g
See other products in this category: D-Sub plugs and sockets WEIDMÜLLER,
*
1140640000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 65.23 USDGross price for quantities from 1 pcs - 65.23 USD