+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1140650000

Connector: D-Sub; plug; angled; IP30

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1140650000
TME Symbol:
1140650000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
D-Sub
Connector
plug
Spatial orientation
angled
IP rating
IP30
Gross weight64 g
See other products in this category: D-Sub plugs and sockets WEIDMÜLLER,
*
1140650000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 63.28 USDGross price for quantities from 1 pcs - 63.28 USD