+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: BVF 7.62HP/04/180MSF4 BCF/08R SN BK BX
Manufacturer | WEIDMÜLLER | |
Type of connector | pluggable terminal block | |
Kind of connector | female | |
Connector family | power supply | |
Manufacturer series | OMNIMATE | |
Current rating | 38A | |
Rated voltage | 1kV | |
Number of pins | 4 | |
Spatial orientation | straight | |
Mechanical mounting | on PCBs | |
Electrical mounting | push-in | |
Contact material | copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | PA GF | |
Body colour | black | |
Contacts pitch | 7.62mm | |
Alias | BVF 7.62HP/04/180MSF4 BCF/08R SN BK BX | |
Operating temperature | -50...125°C |