+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1161880000

Connector: D-Sub; PIN: 9; socket; female; right; -20÷75°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1161880000
TME Symbol:
1161880000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Spatial orientation
right
Operating temperature
-20...75°C
Gross weight49 g
See other products in this category: D-Sub plugs and sockets WEIDMÜLLER,
*
1161880000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 57.49 USDGross price for quantities from 1 pcs - 57.49 USD