+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: IE-C5ES8UG0100M40M40-G
Manufacturer | WEIDMÜLLER | |
Type of connection cable | patch cord | |
Kind of cable | SF/UTP | |
Ethernet category | Cat 5 | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | braid made of copper wires, pairs shielded with Al-PET foil, shielded twofold | |
Cable length | 10m | |
Wire insulation material | PUR | |
Insulation colour | green | |
Core diameter | 26/7AWG | |
Number of cores | 8 | |
No. of pairs | 4 | |
Resistance to | abrasion, oils, UV rays | |
IP rating | IP20 | |
Cable structure | 4x2x26AWG | |
Kind of material | halogen free, no flame propagation | |
Conform to the norm | IEC 60332-1 | |
Connector colour | green | |
Cable features | twisted pair conductors | |
Operating temperature | -40...75°C |