+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1170050000

Connector: M23; plug; PIN: 9; male; industrial; SAI; 200V

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1170050000

Alternative designations: SAI-M23-SE-9

TME Symbol:
1170050000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
M23
Connector
plug
Number of pins
9
Kind of connector
male
Connector family
industrial
Manufacturer series
SAI
Rated voltage
200V
Connector variant
unshielded
Alias
SAI-M23-SE-9
Gross weight8.5 g
See other products in this category: M23 connectors WEIDMÜLLER,
See other products from this series.:
*
1170050000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.09 USDGross price for quantities from 1 pcs - 3.09 USD