+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1184670000

Cable gland; IP66,IP68; brass; silver; for cable

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1184670000
TME Symbol:
1184670000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable gland
IP rating
IP66, IP68
Body material
brass
Body colour
silver
Cable external diameter
12.5...16mm
Thread length
16mm
Mechanical mounting
for cable
Version
double, single, straight, wire
Operating temperature
-50...120°C
Body dimensions
78.5x28.5x62.5mm
Gross weight14 g
See other products in this category: Glands WEIDMÜLLER,
*
1184670000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 24.
Multiplicity: 1.
Net price for quantities from 24 pcs - 33.26 USDGross price for quantities from 24 pcs - 33.26 USD
Net price for quantities from 120 pcs - 29.57 USDGross price for quantities from 120 pcs - 29.57 USD
Net price for quantities from 240 pcs - 25.87 USDGross price for quantities from 240 pcs - 25.87 USD