+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1184710000

Cable gland; IP66,IP68; brass; silver; for cable

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1184710000
TME Symbol:
1184710000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable gland
IP rating
IP66, IP68
Body material
brass
Body colour
silver
Thread length
16mm
Mechanical mounting
for cable
Version
double, single, straight, wire
Operating temperature
-50...120°C
Body dimensions
93.5x60.5x77.5mm
Gross weight43 g
See other products in this category: Glands WEIDMÜLLER,
*
1184710000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4.
Multiplicity: 1.
Net price for quantities from 4 pcs - 194.26 USDGross price for quantities from 4 pcs - 194.26 USD
Net price for quantities from 20 pcs - 172.68 USDGross price for quantities from 20 pcs - 172.68 USD
Net price for quantities from 40 pcs - 151.10 USDGross price for quantities from 40 pcs - 151.10 USD