+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1185100000

Cable gland; for cable; double,straight; 78.5x33x62.5mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1185100000
TME Symbol:
1185100000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable gland
Mechanical mounting
for cable
Version
double, straight
Operating temperature
-50...120°C
Body dimensions
78.5x33x62.5mm
Gross weight49 g
See other products in this category: Glands WEIDMÜLLER,
*
1185100000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 24.
Multiplicity: 1.
Net price for quantities from 24 pcs - 62.09 USDGross price for quantities from 24 pcs - 62.09 USD
Net price for quantities from 120 pcs - 55.20 USDGross price for quantities from 120 pcs - 55.20 USD
Net price for quantities from 240 pcs - 48.30 USDGross price for quantities from 240 pcs - 48.30 USD