+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1185280000

Cable gland; IP66,IP68; stainless steel; silver; for cable

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1185280000
TME Symbol:
1185280000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable gland
IP rating
IP66, IP68
Body material
stainless steel
Body colour
silver
Thread length
13.6mm
Mechanical mounting
for cable
Version
straight
Operating temperature
-50...120°C
Body dimensions
51.8x35.8mm
Gross weight12 g
See other products in this category: Glands WEIDMÜLLER,
*
1185280000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 24.
Multiplicity: 1.
Net price for quantities from 24 pcs - 48.79 USDGross price for quantities from 24 pcs - 48.79 USD
Net price for quantities from 120 pcs - 43.36 USDGross price for quantities from 120 pcs - 43.36 USD
Net price for quantities from 240 pcs - 37.94 USDGross price for quantities from 240 pcs - 37.94 USD