+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12-22/G6R8C-A30/2C

LED; red/yellow-green; SMD; 1208; 3x1mm; 120°; 20mA; λd: 575nm,650nm


Manufacturer: EVERLIGHT

Manufacturer part number:
12-22/G6R8C-A30/2C
TME Symbol:
12-22/G6R8C-A30/2C

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
red/yellow-green
Mounting
SMD
Case - inch
1208
Dimensions
3x1mm
Viewing angle
120°
LED current
20mA
Wavelength
575nm, 650nm
LED lens
transparent
Luminosity of red colour
28.5mcd
Luminosity of yellow colour
28.5mcd
Gross weight0.021 g
Certificates
See other products in this category: SMD colour LEDs EVERLIGHT,
*
12-22/G6R8C-A30/2C
1390 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 4000 pcs - 0.13 USDGross price for quantities from 4000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.