+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12-22/R7G6C-A10/2C

LED; red/yellow-green; SMD; 1208; 1.7÷2.4/1.7÷2.4VDC; 3x2x1mm

Manufacturer: EVERLIGHT

Manufacturer part number:
12-22/R7G6C-A10/2C
TME Symbol:
12-22/R7G6C-A10/2C

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
red/yellow-green
Mounting
SMD
Case - inch
1208
Operating voltage
1.7...2.4/1.7...2.4V DC
Dimensions
3x2x1mm
Viewing angle
120°
LED current
20mA
Wavelength
568...575nm, 625...637nm
LED lens
transparent
LED version
angular, bicolour
Luminosity of red colour
45...90mcd
Luminosity of green colour
45...90mcd
Power
60/60mW
Front
convex
Gross weight0.023 g
Certificates
See other products in this category: SMD colour LEDs EVERLIGHT,
*
12-22/R7G6C-A10/2C
3104 in TME stock
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
Net price for quantities from 20000 pcs - 0.07 USDGross price for quantities from 20000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs