+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1200700000

Connector: circular; male; HE; crimped; straight; 1.5÷1.5mm2; 16AWG

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1200700000

Alternative designations: HDC-C-HE-SM1.5AG

TME Symbol:
1200700000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
circular
Kind of connector
male
Manufacturer series
HE
Electrical mounting
crimped
Spatial orientation
straight
Wire cross-section
1.5...1.5mm2
Application - series/manufacturer
HE, HEE
Contact plating
silver plated
Body material
copper alloy
Wire size
16AWG
Alias
HDC-C-HE-SM1.5AG
Gross weight0.63 g
See other products in this category: Weidmuller connectors WEIDMÜLLER,
See other products from this series.:
*
1200700000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 5000 pcs - 0.32 USDGross price for quantities from 5000 pcs - 0.32 USD