+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12010973

Connector: wire-wire; plug; male; Weather Pack; PIN: 2; for cable

Manufacturer: APTIV

Manufacturer part number:
12010973
TME Symbol:
12010973

Specification

Manufacturer
APTIV
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Manufacturer series
Weather Pack
Number of pins
2
Mechanical mounting
for cable
Locking system
latch
Connector variant
w/o contacts
Related items
12015792
Gross weight6.027 g
Certificates
See other products in this category: Automotive connectors APTIV,
See other products from this series.:
*
12010973
0 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
Net price for quantities from 600 pcs - 0.46 USDGross price for quantities from 600 pcs - 0.46 USD
Net price for quantities from 1200 pcs - 0.42 USDGross price for quantities from 1200 pcs - 0.42 USD
Net price for quantities from 3000 pcs - 0.38 USDGross price for quantities from 3000 pcs - 0.38 USD
Net price for quantities from 5400 pcs - 0.35 USDGross price for quantities from 5400 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 600 pcs