+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12010974

Connector: wire-wire; plug; male; Weather Pack; PIN: 4; for cable

Manufacturer: APTIV

Manufacturer part number:
12010974
TME Symbol:
12010974

Specification

Manufacturer
APTIV
Type of connector
wire-wire
Connector
plug
Kind of connector
male
Manufacturer series
Weather Pack
Number of pins
4
Mechanical mounting
for cable
Locking system
latch
Connector variant
w/o contacts
Related items
12015797
Gross weight11.32 g
Certificates
See other products in this category: Automotive connectors APTIV,
See other products from this series.:
*
12010974
5092 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 25 pcs - 1.11 USDGross price for quantities from 25 pcs - 1.11 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
Net price for quantities from 800 pcs - 0.53 USDGross price for quantities from 800 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 800 pcs