+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12015378

Connector: wire-wire; plug; female; Weather Pack Tower; PIN: 2


Manufacturer: APTIV

Manufacturer part number:
12015378
TME Symbol:
12015378

Specification

Manufacturer
APTIV
Type of connector
wire-wire
Connector
plug
Kind of connector
female
Manufacturer series
Weather Pack Tower
Number of pins
2
Mechanical mounting
for cable
Locking system
latch
Connector variant
w/o contacts
Gross weight4.48 g
Certificates
See other products in this category: Automotive connectors APTIV,
See other products from this series.:
*
12015378
21 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.61 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 25 pcs - 1.42 USDGross price for quantities from 25 pcs - 1.42 USD
Net price for quantities from 50 pcs - 1.28 USDGross price for quantities from 50 pcs - 1.28 USD
Net price for quantities from 100 pcs - 1.14 USDGross price for quantities from 100 pcs - 1.14 USD
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
Net price for quantities from 1100 pcs - 0.90 USDGross price for quantities from 1100 pcs - 0.90 USD
Net price for quantities from 2200 pcs - 0.87 USDGross price for quantities from 2200 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.