+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12015792

Connector: wire-wire; plug; female; Weather Pack; PIN: 2; for cable


Manufacturer: APTIV

Manufacturer part number:
12015792
TME Symbol:
12015792

Specification

Manufacturer
APTIV
Type of connector
wire-wire
Connector
plug
Kind of connector
female
Manufacturer series
Weather Pack
Number of pins
2
Mechanical mounting
for cable
Locking system
latch
Connector variant
w/o contacts
Related items
12010973
Gross weight4.375 g
Certificates
See other products in this category: Automotive connectors APTIV,
See other products from this series.:
*
12015792
5484 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.95 USDGross price for quantities from 25 pcs - 0.95 USD
Net price for quantities from 50 pcs - 0.88 USDGross price for quantities from 50 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 250 pcs - 0.71 USDGross price for quantities from 250 pcs - 0.71 USD
Net price for quantities from 500 pcs - 0.64 USDGross price for quantities from 500 pcs - 0.64 USD
Net price for quantities from 1100 pcs - 0.56 USDGross price for quantities from 1100 pcs - 0.56 USD
Net price for quantities from 2200 pcs - 0.49 USDGross price for quantities from 2200 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 100 pcs