+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12015793

Connector: wire-wire; plug; female; Weather Pack Tower; PIN: 3


Manufacturer: APTIV

Manufacturer part number:
12015793
TME Symbol:
12015793

Specification

Manufacturer
APTIV
Type of connector
wire-wire
Connector
plug
Kind of connector
female
Manufacturer series
Weather Pack Tower
Number of pins
3
Mechanical mounting
for cable
Locking system
latch
Connector variant
w/o contacts
Gross weight6.183 g
Certificates
See other products in this category: Automotive connectors APTIV,
See other products from this series.:
*
12015793
773 in TME stock
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 25 pcs - 1.62 USDGross price for quantities from 25 pcs - 1.62 USD
Net price for quantities from 50 pcs - 1.47 USDGross price for quantities from 50 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
Net price for quantities from 500 pcs - 0.97 USDGross price for quantities from 500 pcs - 0.97 USD
Net price for quantities from 800 pcs - 0.87 USDGross price for quantities from 800 pcs - 0.87 USD
Net price for quantities from 1600 pcs - 0.71 USDGross price for quantities from 1600 pcs - 0.71 USD
Net price for quantities from 2400 pcs - 0.62 USDGross price for quantities from 2400 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 800 pcs