+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12015797

Connector: wire-wire; plug; female; Weather Pack Tower; PIN: 4


Manufacturer: APTIV

Manufacturer part number:
12015797
TME Symbol:
12015797

Specification

Manufacturer
APTIV
Type of connector
wire-wire
Connector
plug
Kind of connector
female
Manufacturer series
Weather Pack Tower
Number of pins
4
Mechanical mounting
for cable
Locking system
latch
Connector variant
w/o contacts
Related items
12010974
Gross weight8.3 g
Certificates
See other products in this category: Automotive connectors APTIV,
See other products from this series.:
*
12015797
2814 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
Net price for quantities from 25 pcs - 2.02 USDGross price for quantities from 25 pcs - 2.02 USD
Net price for quantities from 50 pcs - 1.79 USDGross price for quantities from 50 pcs - 1.79 USD
Net price for quantities from 100 pcs - 1.61 USDGross price for quantities from 100 pcs - 1.61 USD
Net price for quantities from 500 pcs - 1.37 USDGross price for quantities from 500 pcs - 1.37 USD
Net price for quantities from 700 pcs - 1.34 USDGross price for quantities from 700 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 700 pcs