+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1206L010/60WR

Fuse: PTC polymer; 100mA; SMD; 1206L; 1206

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
1206L010/60WR
TME Symbol:
1206L010/60WR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Current rating
0.1A
Max surge current
10A
Switched current
0.25A
Max. voltage
60V DC
Mounting
SMD
Manufacturer series
1206L
Power
0.6W
Min. resistance
1.5Ω
Max resistance
10Ω
Case - inch
1206
Case - mm
3216
A dimension
3.4mm
B dimension
1.8mm
C dimension
1.25mm
D dimension
0.75mm
E dimension
0.45mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
1206L010/60WR
0 in TME stock
Net price for quantities from 3000 pcs - 0.33 USDGross price for quantities from 3000 pcs - 0.33 USD
No. of pieces (Multiplicity: 3 000)