+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1206L050/24WR

Fuse: PTC polymer; SMD; 500mA; 1206L; 1206


Manufacturer: LITTELFUSE

Manufacturer part number:
1206L050/24WR
TME Symbol:
1206L050/24WR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.5A
Max surge current
100A
Switched current
1A
Max. voltage
24V DC
Manufacturer series
1206L
Power
0.6W
Min. resistance
0.15Ω
Max resistance
750mΩ
Case - inch
1206
Case - mm
3216
A dimension
3.4mm
B dimension
1.8mm
C dimension
1.25mm
D dimension
0.75mm
E dimension
0.45mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
1206L050/24WR
0 in TME stock
Net price for quantities from 3000 pcs - 0.78 USDGross price for quantities from 3000 pcs - 0.78 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.