+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1206L075/16WR

Fuse: PTC polymer; SMD; 750mA; 1206L; 1206

Manufacturer: LITTELFUSE

Manufacturer part number:
1206L075/16WR
TME Symbol:
1206L075/16WR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.75A
Max surge current
100A
Switched current
1.5A
Max. voltage
16V DC
Manufacturer series
1206L
Power
0.6W
Min. resistance
90mΩ
Max resistance
290mΩ
Case - inch
1206
Case - mm
3216
A dimension
3.4mm
B dimension
1.8mm
C dimension
1.25mm
D dimension
0.75mm
E dimension
0.45mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
1206L075/16WR
0 in TME stock
Net price for quantities from 3000 pcs - 0.58 USDGross price for quantities from 3000 pcs - 0.58 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.