+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1207500000

Connector: HDC; male; HE; PIN: 16; 16A; 500V; screw; for cable; glass

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1207500000

Alternative designations: HDC HE 16 MS

TME Symbol:
1207500000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
HDC
Kind of connector
male
Manufacturer series
HE
Number of pins
16
Current rating
16A
Rated voltage
0.5kV
Electrical mounting
screw
Mechanical mounting
for cable
Spatial orientation
straight
Flammability rating
UL94V-0
Wire cross-section
0.5...2.5mm2
Application - series/manufacturer
16 A, HDC, HE
Contact plating
silver plated
Enclosure material
polycarbonate
Contact material
copper alloy
Insulator material
glass
Wire size
20AWG...12AWG
Operating temperature
-40...125°C
Alias
HDC HE 16 MS
Connector family
industrial
Gross weight63 g
See other products in this category: Weidmuller connectors WEIDMÜLLER,
See other products from this series.:
*
1207500000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.16 USDGross price for quantities from 1 pcs - 16.16 USD
Net price for quantities from 10 pcs - 14.40 USDGross price for quantities from 10 pcs - 14.40 USD
Net price for quantities from 25 pcs - 13.63 USDGross price for quantities from 25 pcs - 13.63 USD