+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12084200

Contact; female; Metri-Pack 150; tinned; 0.35÷0.5mm2; crimped


Manufacturer: APTIV

Manufacturer part number:
12084200
TME Symbol:
12084200

Specification

Manufacturer
APTIV
Type of connector
automotive
Connector
contact
Kind of connector
female
Application - series/manufacturer
Metri-Pack 150
Contact plating
tinned
Wire cross-section
0.35...0.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Operating temperature
-40...125°C
Gross weight0.386 g
Certificates
See other products in this category: Automotive connectors APTIV,
*
12084200
259 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2500 pcs - 0.06 USDGross price for quantities from 2500 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
Net price for quantities from 6000 pcs - 0.06 USDGross price for quantities from 6000 pcs - 0.06 USD
Net price for quantities from 9000 pcs - 0.06 USDGross price for quantities from 9000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs