+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

1210100000

Enclosure for connectors: HDC; for cable; side; IP65; aluminium

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1210100000

Alternative designations: HDC 16B ADLU

TME Symbol:
1210100000

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure for connectors
HDC
Mechanical mounting
for cable
Spatial orientation
side
IP rating
IP65
Enclosure material
aluminium
Body colour
grey
Body material
aluminium
Operating temperature
-40...125°C
Alias
HDC 16B ADLU
Gross weight249.22 g
See other products in this category: Weidmuller connectors WEIDMÜLLER,
*
1210100000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.37 USDGross price for quantities from 1 pcs - 30.37 USD