+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1210L035/30WR

Fuse: PTC polymer; 350mA; SMD; 1210L; 1210

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
1210L035/30WR
TME Symbol:
1210L035/30WR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Current rating
0.35A
Max surge current
40A
Switched current
700mA
Max. voltage
30V DC
Mounting
SMD
Manufacturer series
1210L
Power
0.6W
Min. resistance
320mΩ
Max resistance
1.3Ω
Case - inch
1210
Case - mm
3225
A dimension
3.43mm
B dimension
2.8mm
C dimension
1.25mm
D dimension
0.75mm
E dimension
0.5mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
1210L035/30WR
0 in TME stock
Net price for quantities from 3000 pcs - 0.58 USDGross price for quantities from 3000 pcs - 0.58 USD
No. of pieces (Multiplicity: 3 000)