+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12124580

Contact; female; Weather Pack; tinned; 1÷2mm2; reel; crimped; 20A


Manufacturer: APTIV

Manufacturer part number:
12124580
TME Symbol:
12124580

Specification

Manufacturer
APTIV
Type of connector
wire-wire
Connector
contact
Kind of connector
female
Application - series/manufacturer
Weather Pack
Contact plating
tinned
Wire cross-section
1...2mm2
Kind of package
reel
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
20A
Number of pieces on reel
2200pcs.
Gross weight0.754 g
Certificates
See other products in this category: Automotive connectors APTIV,
*
12124580
4899 in TME stock
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 2200 pcs - 0.20 USDGross price for quantities from 2200 pcs - 0.20 USD
Net price for quantities from 4400 pcs - 0.19 USDGross price for quantities from 4400 pcs - 0.19 USD
Net price for quantities from 6600 pcs - 0.18 USDGross price for quantities from 6600 pcs - 0.18 USD
Net price for quantities from 8800 pcs - 0.18 USDGross price for quantities from 8800 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 200 pcsCardboard = 6 600 pcs