+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12124582

Contact; male; Weather Pack; tinned; 1÷2mm2; reel; crimped; 20A


Manufacturer: APTIV

Manufacturer part number:
12124582
TME Symbol:
12124582

Specification

Manufacturer
APTIV
Type of connector
wire-wire
Connector
contact
Kind of connector
male
Application - series/manufacturer
Weather Pack
Contact plating
tinned
Wire cross-section
1...2mm2
Kind of package
reel
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
20A
Number of pieces on reel
2200pcs.
Gross weight0.644 g
Certificates
See other products in this category: Automotive connectors APTIV,
*
12124582
20192 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 2200 pcs - 0.13 USDGross price for quantities from 2200 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 200 pcsCardboard = 6 600 pcs