+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212770000

Blade; 2.5÷10mm2; 41mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1212770000
TME Symbol:
1212770000

Specification

Manufacturer
WEIDMÜLLER
Type of tool
blade
Wire cross-section
2.5...10mm2
Length
41mm
Gross weight42 g
See other products in this category: Strippers for wire & cable WEIDMÜLLER,
*
1212770000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 209.56 USDGross price for quantities from 1 pcs - 209.56 USD
Net price for quantities from 5 pcs - 186.28 USDGross price for quantities from 5 pcs - 186.28 USD
Net price for quantities from 10 pcs - 162.99 USDGross price for quantities from 10 pcs - 162.99 USD