+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12129600

Connector: automotive; male; Metri-Pack 280; PIN: 4; for cable

NEW

Manufacturer: APTIV

Manufacturer part number:
12129600
TME Symbol:
12129600

Specification

Manufacturer
APTIV
Type of connector
automotive
Kind of connector
male
Application - series/manufacturer
Metri-Pack 280
Number of pins
4
Mechanical mounting
for cable
Electrical mounting
crimped
Gross weight14.03 g
Certificates
See other products in this category: Automotive connectors APTIV,
*
12129600
0 in TME stock
Net price for quantities from 425 pcs - 0.41 USDGross price for quantities from 425 pcs - 0.41 USD
No. of pieces (Multiplicity: 425)
Minimum order quantity: 425.
Multiplicity: 425.
Packaging method by the manufacturerCardboard = 425 pcs