+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12147067

Connector: automotive; plug; female; Ducon 6.3; PIN: 2; for cable


Manufacturer: APTIV

Manufacturer part number:
12147067
TME Symbol:
12147067

Specification

Manufacturer
APTIV
Type of connector
automotive
Connector
plug
Kind of connector
female
Manufacturer series
Ducon 6.3
Number of pins
2
Mechanical mounting
for cable
Colour
grey
Connector variant
w/o contacts
Gross weight6.52 g
Certificates
See other products in this category: Automotive connectors APTIV,
See other products from this series.:
*
12147067
886 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 1000 pcs - 0.73 USDGross price for quantities from 1000 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs