+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: SAI-M23-SE-12-F-G
Manufacturer | WEIDMÜLLER | |
Type of connector | terminal block | |
Connector | plug | |
Number of pins | 12 | |
Kind of connector | male | |
Connector family | industrial | |
Manufacturer series | SAI | |
Rated voltage | 200V | |
IP rating | IP67 | |
Electrical mounting | soldering | |
Contact plating | gold-plated | |
Current rating | 8A | |
Connector variant | unshielded | |
Alias | SAI-M23-SE-12-F-G |