+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1227558

Patch cord; S/UTP; Cat 5; RJ45 plug,both sides; stranded; Cu; 0.3m


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1227558

Alternative designations: NBC-R4OC/0,3-BC5/R4OC

TME Symbol:
1227558

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
patch cord
Kind of cable
S/UTP
Ethernet category
Cat 5
Version
crossover, Power over Ethernet
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Cable length
0.3m
Wire insulation material
LSZH
Insulation colour
grey
Core diameter
26/7AWG
Number of cores
4
No. of pairs
2
IP rating
IP20
Cable structure
2x2x26AWG
Kind of material
halogen free, no flame propagation
Operating temperature
-20...80°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight31.2 g
Certificates
EAN code4063151321062
See other products in this category: RJ45 Cables and Adapters PHOENIX CONTACT,
*
1227558
5 in TME stock
Net price for quantities from 1 pcs - 11.39 USDGross price for quantities from 1 pcs - 11.39 USD
Net price for quantities from 5 pcs - 9.96 USDGross price for quantities from 5 pcs - 9.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.