+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1227573

Patch cord; S/FTP; Cat 6a; RJ45 plug,both sides; stranded; Cu


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1227573

Alternative designations: NBC-R4OC/0,5-BC6A/R4OC

TME Symbol:
1227573

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6a
Version
crossover, Power over Ethernet
Core structure
stranded
Kind of core
Cu
Shield structure
pairs shielded with Al-PET foil, shielded twofold, tinned copper braid
Cable length
0.5m
Wire insulation material
LSZH
Insulation colour
grey
Core diameter
26/7AWG
Number of cores
8
No. of pairs
4
IP rating
IP20
Kind of material
halogen free, no flame propagation
Operating temperature
-20...80°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight43.8 g
Certificates
EAN code4063151322014
See other products in this category: RJ45 Cables and Adapters PHOENIX CONTACT,
*
1227573
2 in TME stock
Net price for quantities from 1 pcs - 18.02 USDGross price for quantities from 1 pcs - 18.02 USD
Net price for quantities from 5 pcs - 15.77 USDGross price for quantities from 5 pcs - 15.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.