+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241380-1

Contact; female; 1.6x0.6mm; MCP 1.5K; CuNiSi; tinned; 0.5÷1mm2


Manufacturer: TE Connectivity

Manufacturer part number:
1241380-1
TME Symbol:
1241380-1

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Connector
contact
Kind of connector
female
Contact size
1.6x0.6mm
Application - series/manufacturer
MCP 1.5K
Contact material
CuNiSi
Contact plating
tinned
Wire cross-section
0.5...1mm2
Wire size
20AWG...17AWG
Connector variant
Single Wire Seal (SWS)
Kind of package
cut from reel
Electrical mounting
crimped
Mechanical mounting
for cable
Current rating
12A
Quantity in set/package
4500pcs.
Gross weight0.393 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
*
1241380-1
20625 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.16 USDGross price for quantities from 25 pcs - 0.16 USD
Net price for quantities from 50 pcs - 0.14 USDGross price for quantities from 50 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.11 USDGross price for quantities from 250 pcs - 0.11 USD
Net price for quantities from 350 pcs - 0.11 USDGross price for quantities from 350 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 4500 pcs - 0.09 USDGross price for quantities from 4500 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 500 pcs