+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125-PRG2503L

Test probe: ICT/FCT; 23A; 125; Contacts: nickel; 15mΩ; -45÷120°C

NEW

Manufacturer: QA TECHNOLOGY

Manufacturer part number:
125-PRG2503L
TME Symbol:
125-PRG2503L

Specification

Manufacturer
QA TECHNOLOGY
Type of test probe
ICT/FCT
Current rating
23A
Manufacturer series
125
Contact material
nickel
Blade tip shape
head 03
Contact plating
gold-plated
Operational spring compression
6.35mm
Maksimum spring compression
6.35mm
Max. contact resistance:
15mΩ
Minimum pitch
3.17mm
Operating temperature
-45...120°C
Gross weight0.493 g
Certificates
See other products in this category: Test Probes QA TECHNOLOGY,
See other products from this series.:
*
125-PRG2503L
44 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 5 pcs - 3.07 USDGross price for quantities from 5 pcs - 3.07 USD
Net price for quantities from 25 pcs - 2.91 USDGross price for quantities from 25 pcs - 2.91 USD