+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: IE-C6FP8LY0040M40M40-Y
Manufacturer | WEIDMÜLLER | |
Type of connection cable | patch cord | |
Kind of cable | S/FTP | |
Ethernet category | Cat 6a | |
Version | Power over Ethernet | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | braid made of copper wires, pairs shielded with Al-PET foil, shielded twofold | |
Cable length | 4m | |
Wire insulation material | LSZH | |
Insulation colour | yellow | |
Core diameter | 27/7AWG | |
Number of cores | 8 | |
No. of pairs | 4 | |
IP rating | IP20 | |
Cable structure | 4x2x27AWG | |
Kind of material | halogen free | |
Conform to the norm | IEC 60332-1-2 IEC 60332-2-2 IEC 60332-3-24 UL 2556 | |
Connector colour | yellow | |
Cable features | twisted pair conductors | |
Operating temperature | -20...60°C |