+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1251610005

Patch cord; S/FTP; Cat 6a; RJ45 plug,both sides; stranded; Cu

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1251610005

Alternative designations: IE-C6FP8LE0005M40M40-E

TME Symbol:
1251610005

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6a
Version
Power over Ethernet
Core structure
stranded
Kind of core
Cu
Shield structure
braid made of copper wires, pairs shielded with Al-PET foil, shielded twofold
Cable length
0.5m
Wire insulation material
LSZH
Insulation colour
black
Core diameter
27/7AWG
Number of cores
8
No. of pairs
4
IP rating
IP20
Cable structure
4x2x27AWG
Kind of material
halogen free
Conform to the norm
IEC 60332-1-2 IEC 60332-2-2 IEC 60332-3-24 UL 2556
Connector colour
black
Cable features
twisted pair conductors
Operating temperature
-20...60°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight29 g
Certificates
EAN code4050118042986
See other products in this category: RJ45 Cables and Adapters WEIDMÜLLER,
*
1251610005
0 in TME stock
Net price for quantities from 1 pcs - 9.26 USDGross price for quantities from 1 pcs - 9.26 USD
Net price for quantities from 5 pcs - 7.94 USDGross price for quantities from 5 pcs - 7.94 USD
Net price for quantities from 10 pcs - 7.05 USDGross price for quantities from 10 pcs - 7.05 USD
Net price for quantities from 25 pcs - 6.61 USDGross price for quantities from 25 pcs - 6.61 USD
Net price for quantities from 50 pcs - 6.17 USDGross price for quantities from 50 pcs - 6.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.