+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1254-10UYD/S530-A3

LED; yellow; 3mm; 100mcd; 30°; Front: convex; 2.4VDC; No.of term: 2

Manufacturer: EVERLIGHT

Manufacturer part number:
1254-10UYD/S530-A3
TME Symbol:
1254-10UYD/S530-A3

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
yellow
LED diameter
3mm
Luminosity
100mcd
Viewing angle
30°
Wavelength
589nm
LED lens
diffused, yellow
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.4V DC
Number of terminals
2
Gross weight0.116 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
1254-10UYD/S530-A3
1358 in TME stock
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 9000 pcs - 0.04 USDGross price for quantities from 9000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs