+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TCI
Alternative designations: DC JOLLY DALI
Manufacturer | TCI | |
Type of power supply | switching | |
Application | LED | |
Communictions protocol | DALI | |
Kind of power supply | LED | |
Maximum power | 32W | |
Output voltage | 3...48V DC | |
Output current | 250...900mA | |
IP rating | IP20 | |
Body dimensions | 103x67x21mm | |
Protection | anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Operating temperature | -25...50°C | |
Electrical connection | spring-loaded terminals | |
Additional functions | adjustable output current level | |
Efficiency | 87% | |
Operating modes | constant current, constant voltage |