+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1257.68

Tip: solder pin; soldering,THT; on PCBs; tinned; brass

NEW

Manufacturer: VOGT

Manufacturer part number:
1257.68
TME Symbol:
1257.68

Specification

Manufacturer
VOGT
Type of tip
solder pin
Electrical mounting
soldering, THT
Mechanical mounting
on PCBs
Contact plating
tinned
Material
brass
Gross weight0.23 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
1257.68
0 in TME stock
No. of pieces (Multiplicity: 30 000)
Minimum order quantity: 30 000.
Multiplicity: 30 000.
Net price for quantities from 30000 pcs - 0.24 USDGross price for quantities from 30000 pcs - 0.24 USD