+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1262890000

Thread adapter; IP66; brass; straight; 39x33mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1262890000
TME Symbol:
1262890000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
thread adapter
IP rating
IP66
Body material
brass
Version
straight
Operating temperature
-50...120°C
Body dimensions
39x33mm
Gross weight34 g
See other products in this category: Glands WEIDMÜLLER,
*
1262890000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 16.
Multiplicity: 1.
Net price for quantities from 16 pcs - 26.24 USDGross price for quantities from 16 pcs - 26.24 USD
Net price for quantities from 80 pcs - 23.33 USDGross price for quantities from 80 pcs - 23.33 USD
Net price for quantities from 160 pcs - 20.41 USDGross price for quantities from 160 pcs - 20.41 USD