+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRO FLAT 40

Power supply: switching; LED; 5÷44VDC; 300mA÷1.05A; 220÷240VAC


Manufacturer: TCI

Manufacturer part number:
PRO FLAT 40

Alternative designations: 127574

TME Symbol:
127574

Specification

Manufacturer
TCI
Type of power supply
switching
Application
LED
Kind of power supply
LED
Maximum power
40W
Output voltage
5...44V DC
Output current
300mA...1.05A
IP rating
IP20
Body dimensions
146x22x43mm
Protection
anti-overload OLP, overheating OTP, short circuit protection SCP
Operating temperature
-25...40°C
Electrical connection
spring-loaded terminals
Number of outputs
1
Additional functions
adjustable output current level
Efficiency
90%
Operating modes
constant current
Supply voltage
  • 220...240V AC
Caution!
  • rated parameters obtained at full load
Gross weight115.07 g
Certificates
See other products in this category: LED Power Supplies TCI,
*
PRO FLAT 40
62 in TME stock
Net price for quantities from 1 pcs - 15.26 USDGross price for quantities from 1 pcs - 15.26 USD
Net price for quantities from 5 pcs - 14.80 USDGross price for quantities from 5 pcs - 14.80 USD
Net price for quantities from 25 pcs - 13.88 USDGross price for quantities from 25 pcs - 13.88 USD
Net price for quantities from 100 pcs - 12.96 USDGross price for quantities from 100 pcs - 12.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.