+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1278900000

Cable tie; L: 279mm; W: 4.8mm; natural; 220N; -40÷85°C; CB

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1278900000
TME Symbol:
1278900000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
279mm
Tie width
4.8mm
Colour
natural
Tie strength
220N
Operating temperature
-40...85°C
Manufacturer series
CB
Bundle diameter
78mm
Gross weight1.1 g
See other products in this category: Cable Ties WEIDMÜLLER,
See other products from this series.:
*
1278900000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4 000.
Multiplicity: 1.
Net price for quantities from 4000 pcs - 0.08 USDGross price for quantities from 4000 pcs - 0.08 USD
Net price for quantities from 20000 pcs - 0.07 USDGross price for quantities from 20000 pcs - 0.07 USD
Net price for quantities from 40000 pcs - 0.06 USDGross price for quantities from 40000 pcs - 0.06 USD