+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1278950000

Circuit breaker; 72VDC; 1A; Poles: 1; 64V

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1278950000
TME Symbol:
1278950000

Specification

Manufacturer
WEIDMÜLLER
Type of protection
circuit breaker
Rated voltage
64V/72V DC
Current rating
1A
Number of poles
1
Gross weight10 g
See other products in this category: Circuit Breakers WEIDMÜLLER,
*
1278950000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 32.51 USDGross price for quantities from 5 pcs - 32.51 USD