+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1279100000

Cable tie; L: 362mm; natural; -40÷85°C; Bundle dia: 100mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1279100000
TME Symbol:
1279100000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
362mm
Colour
natural
Operating temperature
-40...85°C
Bundle diameter
100mm
Gross weight32 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
1279100000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 500.
Multiplicity: 1.
Net price for quantities from 1500 pcs - 0.21 USDGross price for quantities from 1500 pcs - 0.21 USD
Net price for quantities from 7500 pcs - 0.18 USDGross price for quantities from 7500 pcs - 0.18 USD
Net price for quantities from 15000 pcs - 0.16 USDGross price for quantities from 15000 pcs - 0.16 USD