+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1289400000

Cable tie; natural; Tie width: 27mm; L: 27mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1289400000
TME Symbol:
1289400000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Colour
natural
Tie width
27mm
Length
27mm
Gross weight4.6 g
See other products in this category: Cable Ties - Holders WEIDMÜLLER,
*
1289400000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 000.
Multiplicity: 1.
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
Net price for quantities from 9000 pcs - 0.16 USDGross price for quantities from 9000 pcs - 0.16 USD
Net price for quantities from 15000 pcs - 0.14 USDGross price for quantities from 15000 pcs - 0.14 USD